Arrow Electronic Components Online
09563627812|HARTING|simage
09563627812|HARTING|limage
Connector D-Subminiature

09563627812

Conn D-Sub PIN 44 POS 1.14mm Solder RA Thru-Hole 44 Terminal 1 Port

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    44
  • Number of Terminals
    44
  • Number of Ports
    1
  • Number of Rows
    3
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.14
  • Body Orientation
    Right Angle
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    2
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    50
  • Shell Material
    Steel
  • Shell Plating
    Nickel
  • Shell Size
    B
  • Less Contact
    No
  • Product Length (mm)
    53.5
  • Product Height (mm)
    12.93
  • Contact Plating
    Noble Metal Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources