Connector D-Subminiature
09563525613
Conn D-Sub SKT 44 POS 1.14mm Solder RA Thru-Hole 44 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
44
Number of Terminals
44
Number of Ports
1
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
1.14
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
2
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
500
Shell Material
Steel
Shell Plating
Nickel
Shell Size
B
Less Contact
No
Product Weight (g)
18.14
Product Length (mm)
53.5
Product Depth (mm)
22.3
Product Height (mm)
12.93
Housing Color
Black
Contact Plating
Noble Metal Over Nickel
Contact Material
Copper Alloy
Mounting
Through Hole

