Connector D-Subminiature
09563004704
Conn D-Sub SKT 44 POS 1.14mm Solder Cup ST Cable Mount 44 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
44
Number of Terminals
44
Number of Ports
1
Number of Rows
3
Termination Method
Solder Cup
Terminal Pitch (mm)
1.14
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
2
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
50
Shell Material
Steel
Shell Plating
Nickel
Shell Size
3
Product Length (mm)
53.05
Product Height (mm)
12.55
Contact Plating
Noble Metal Over Nickel
Contact Material
Copper Alloy
Mounting
Cable Mount
Order Quantity

