Arrow Electronic Components Online
09562005601|HARTING|simage
09562005601|HARTING|limage
Connector D-Subminiature

09562005601

Conn D-Sub PIN 26 POS 1.14mm Crimp ST Panel Mount 26 Terminal 1 Port

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    26
  • Number of Terminals
    26
  • Number of Ports
    1
  • Number of Rows
    3
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1.14
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Shell Material
    Steel
  • Shell Plating
    Nickel
  • Shell Size
    A
  • Product Length (mm)
    39.2
  • Product Height (mm)
    12.55
  • Wire Size (AWG)
    24-26
  • Housing Color
    Black
  • Contact Material
    Copper Alloy
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources