Connector D-Subminiature
09561004701
Conn D-Sub SKT 15 POS 1.14mm Crimp ST Panel Mount 15 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
3
Termination Method
Crimp
Terminal Pitch (mm)
1.14
Body Orientation
Straight
Contact Gender
SKT
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Shell Material
Steel
Shell Plating
Nickel
Shell Size
1
Less Contact
No
Product Length (mm)
30.81
Product Height (mm)
12.55
Wire Size (AWG)
24-26
Housing Color
Black
Contact Material
Copper Alloy
Mounting
Panel Mount
Order Quantity

