Arrow Electronic Components Online
09560008177|HARTING|limage
09560008177|HARTING|simage
Connector Contact

09560008177

Contact PIN Crimp ST Cable Mount 24-26AWG Box

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector D-Subminiature
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    14
  • Product Depth (mm)
    1.8
  • Product Height (mm)
    1.77
  • Wire Size (AWG)
    24-26
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources