Connector D-Subminiature
09553156612741
Conn D-Sub SKT 25 POS 1.38mm Solder ST SMD 25 Terminal 1 Port T/R
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
25
Number of Terminals
25
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.38
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
5
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
250
Shell Material
Steel
Shell Plating
Nickel
Shell Size
B
Less Contact
No
Packaging
Tape and Reel
Product Weight (g)
1950
Product Length (mm)
53.35
Product Depth (mm)
12.5
Product Height (mm)
12.55
Contact Plating
Noble Metal Over Nickel
Contact Material
Copper Alloy
Mounting
Surface Mount
Order Quantity

