Connector D-Subminiature
09552667816741
Conn D-Sub M 15 POS 1.38mm Solder RA SMD 15 Terminal 1 Port Reel
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.38
Body Orientation
Right Angle
Contact Gender
M
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shell Material
Steel
Shell Plating
Nickel
Shell Size
A
Less Contact
No
Packaging
Reel
Product Length (mm)
39.52
Product Depth (mm)
17.85
Product Height (mm)
12.7
Contact Plating
Noble Metal Over Nickel
Mounting
Surface Mount

