Connector D-Subminiature
09552296812741
Conn D-Sub PIN 15 POS 1.37mm Solder ST SMD 15 Terminal 1 Port Reel
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.37
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
5
Shell Material
Metal
Shell Size
A
Less Contact
No
Packaging
Reel
Product Length (mm)
39.45
Product Depth (mm)
12.5
Product Height (mm)
12.55
Mounting
Surface Mount
Contact Plating
Gold

