Arrow Electronic Components Online
0955036891|MOLEX|simage
0955036891|MOLEX|limage
Connector Telephone and Telecom

0955036891

Conn RJ-45 RCP 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tube

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 3
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    125VDC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    20
  • Mating Cycle (Cycles)
    2500
  • Integrated Magnetics
    No
  • Minimum Operating Temperature (°C)
    -40
  • Shielding
    No
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Style
    Single
  • Product Weight (g)
    2.6
  • Product Length (mm)
    15.24
  • Product Depth (mm)
    17.38
  • Product Height (mm)
    15.7
  • Tradename
    Modular Jack 8/8, RJ45
  • Spring Option
    No
  • Tab Direction
    User Selectable
  • Distance Between Begs (mm)
    11.43
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources