Connector Telephone and Telecom
0955036451
Conn RJ-11 RCP 4 POS 1.27mm Solder ST SMD 4 Terminal 1 Port Cat 3 Tube
MolexOther Part Names : 955036451
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-11
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Number of Loaded Positions
4
Category Number
Cat 3
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
125VDC
Mating Cycle (Cycles)
2500
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Style
Single
Product Weight (g)
0.879
Product Length (mm)
11.18
Product Depth (mm)
17.38
Product Height (mm)
15.7
Mounting
Surface Mount

