Connector Telephone and Telecom
0955012881
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 3
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
125VDC
Mating Cycle (Cycles)
2500
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Shielding
No
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Single
Product Weight (g)
2.36
Product Length (mm)
15.24
Product Depth (mm)
18.1
Product Height (mm)
11.5
Tradename
Modular Jack 8/8, RJ45
Spring Option
No
Tab Direction
Down
Distance Between Begs (mm)
11.43
Mounting
Through Hole
Order Quantity

