Connector Telephone and Telecom
0955012661
Conn RJ-12 RCP 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-12
Gender
RCP
Number of Terminals
6
Number of Contacts
6
Number of Ports
1
Number of Loaded Positions
6
Category Number
Cat 3
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
125VDC
Mating Cycle (Cycles)
2500
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Single
Product Weight (g)
2
Product Length (mm)
13.21
Product Depth (mm)
18.1
Product Height (mm)
11.5
Mounting
Through Hole

