Cable Assembly Coaxial
095-909-176M400
Cable Assembly LMR-240 4m Type N to Type N PL-PL Bag
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
LMR-240
Gender
PL-PL
Connector Type A
Type N
Connector Type B
Type N
Cable Length (m)
4
Impedance (Ohm)
50
Maximum Frequency (GHz)
6
Packaging
Bag
Connector Orientation
Straight to Straight
Contact Plating
Nickel
Contact Material
Brass
Order Quantity

