Arrow Electronic Components Online
095909174M200|AMPHENOLRF|simage
095909174M200|AMPHENOLRF|limage
Cable Assembly Coaxial

095-909-174M200

Cable Assembly LMR-400 2m Type N to Type N F-M Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    LMR-400
  • Gender
    F-M
  • Connector Type A
    Type N
  • Connector Type B
    Type N
  • Cable Length (m)
    2
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    6
  • Packaging
    Bag
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Nickel
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources