Arrow Electronic Components Online
095909168036|AMPHENOLRF|simage
095909168036|AMPHENOLRF|limage
Cable Assembly Coaxial

095-909-168-036

PS Coaxial Test Cable Type N

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    AA-60091
  • Gender
    PL-PL
  • Connector Type A
    Type N
  • Connector Type B
    SMA
  • Cable Length (m)
    0.914
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    18
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Gold
  • Contact Material
    Beryllium Copper

Documentation and Resources

Datasheets
Design resources