Cable Assembly Coaxial
095-909-164-060
Cable Assembly Coaxial 1.524m Type N to Type N M-M Bag
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
Type N
Connector Type B
Type N
Cable Length (m)
1.524
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Packaging
Bag
Connector Orientation
Straight to Straight
Contact Plating
Gold
Contact Material
Beryllium Copper
Order Quantity

