Arrow Electronic Components Online
095909155006|AMPHENOLRF|simage
095909155006|AMPHENOLRF|limage
Cable Assembly Coaxial

095-909-155-006

Cable Assembly Coaxial 0.3m Type N to AMC F-M

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    F-M
  • Connector Type A
    Type N
  • Connector Type B
    AMC
  • Cable Length (m)
    0.3
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    6
  • Connector Orientation
    Straight to Right Angle
  • RG Type
    RG-179B/U

Documentation and Resources

Datasheets
Design resources