Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Length (m)
0.25
Impedance (Ohm)
50
Maximum Frequency (GHz)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Order Quantity