Cable Assembly Coaxial
095-902-488-050
Cable Assembly 1.13mm Cable 0.05m SMA to AMC F-M Bag
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Cable Type
1.13mm Cable
Gender
F-M
Connector Type A
SMA
Connector Type B
AMC
Cable Length (m)
0.05
Impedance (Ohm)
50
Maximum Frequency (GHz)
6
Packaging
Bag
Connector Orientation
Straight to Right Angle
Contact Plating
Gold
Contact Material
Beryllium Copper
Order Quantity

