Cable Assembly Coaxial
095-902-451-005
Cable Assembly 0.085 T-FLEX 405 0.127m SMA to SMA M-M Bag
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Type
0.085 T-FLEX 405
Gender
M-M
Connector Type A
SMA
Connector Type B
SMA
Cable Length (m)
0.127
Impedance (Ohm)
50
Maximum Frequency (GHz)
18
Packaging
Bag
Connector Orientation
Straight to Straight
Special Features
Anti-Torque Body
Contact Plating
Gold
Contact Material
Stainless Steel

