Arrow Electronic Components Online
095902450012|AMPHENOLRF|simage
095902450012|AMPHENOLRF|limage
Cable Assembly Coaxial

095-902-450-012

Cable Assembly 0.141 Semi-Rigid Conformable 0.305m SMA to SMA M-M

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    0.141 Semi-Rigid Conformable
  • Gender
    M-M
  • Connector Type A
    SMA
  • Connector Type B
    SMA
  • Cable Length (m)
    0.305
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    18
  • Special Features
    Anti-Torque Body
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Gold
  • Contact Material
    Stainless Steel
Order Quantity

Documentation and Resources

Datasheets
Design resources