Cable Assembly Coaxial
095-902-449-018
Cable Assembly 0.085 Semi-Rigid Conformable 0.457m SMA to SMA M-M
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Type
0.085 Semi-Rigid Conformable
Gender
M-M
Connector Type A
SMA
Connector Type B
SMA
Cable Length (m)
0.457
Impedance (Ohm)
50
Maximum Frequency (GHz)
18
Special Features
Anti-Torque Body
Connector Orientation
Straight to Straight
Contact Plating
Gold
Contact Material
Stainless Steel

