Arrow Electronic Components Online
095900555200|AMPHENOLRF|originalImage
095900555200|AMPHENOLRF|limage
Cable Assembly Coaxial

095-900-555-200

Cable Assembly 1.13mm Cable 0.2m MMCX to AMC4 PL-PL Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    1.13mm Cable
  • Gender
    PL-PL
  • Connector Type A
    MMCX
  • Connector Type B
    AMC4
  • Cable Length (m)
    0.2
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Bag
  • Product Weight
    8.7g
  • Connector Orientation
    Right Angle to Right Angle
  • RG Type
    RG174
  • Contact Plating
    Gold
  • Contact Material
    Brass/Phosphor Bronze

Documentation and Resources

Datasheets
Design resources