Cable Assembly Coaxial
095-900-555-050
Cable Assembly 1.13mm Cable 0.05m MMCX to AMC4 PL-PL Bag
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Cable Type
1.13mm Cable
Gender
PL-PL
Connector Type A
MMCX
Connector Type B
AMC4
Cable Length (m)
0.05
Impedance (Ohm)
50
Maximum Frequency (GHz)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Bag
Connector Orientation
Right Angle to Right Angle
RG Type
RG174
Contact Plating
Gold
Contact Material
Brass/Phosphor Bronze

