Cable Assembly Coaxial
095-900-554-300
Cable Assembly 1.13mm Cable 0.3m MMCX to AMC PL-PL Bag
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
1.13mm Cable
Gender
PL-PL
Connector Type A
MMCX
Connector Type B
AMC
Cable Length (m)
0.3
Impedance (Ohm)
50
Maximum Frequency (GHz)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Bag
Connector Orientation
Straight to Straight
RG Type
RG174
Contact Plating
Gold
Contact Material
Brass/Phosphor Bronze
Order Quantity

