Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
PL-PL
Connector Type A
MCX
Connector Type B
MCX
Cable Length (m)
0.305
Impedance (Ohm)
50
Maximum Voltage Rating
225VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Bag
Connector Orientation
Right Angle to Right Angle
RG Type
RG174
Contact Plating
Gold
Contact Material
Brass
Order Quantity

