Arrow Electronic Components Online
095900545M075|AMPHENOLRF|simage
095900545M075|AMPHENOLRF|limage
Cable Assembly Coaxial

095-900-545M075

Cable Assembly Coaxial 0.75m MCX to MCX PL-PL Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    PL-PL
  • Connector Type A
    MCX
  • Connector Type B
    MCX
  • Cable Length (m)
    0.75
  • Impedance (Ohm)
    50
  • Maximum Voltage Rating
    225VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Bag
  • RG Type
    RG174
  • Contact Plating
    Gold
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources