Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
RG178
Gender
F-PL
Connector Type A
TNC
Connector Type B
AMC
Cable Length (m)
0.3
Impedance (Ohm)
50
Maximum Frequency (GHz)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Bag
Product Weight
20
Connector Orientation
Straight to Right Angle
Contact Plating
Gold
Contact Material
Phosphor Bronze
Order Quantity

