Arrow Electronic Components Online
095850283150|AMPHENOLRF|simage
095850283150|AMPHENOLRF|limage
Cable Assembly Coaxial

095-850-283-150

Cable Assembly RG178 0.15m TNC to AMC F-PL Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    RG178
  • Gender
    F-PL
  • Connector Type A
    TNC
  • Connector Type B
    AMC
  • Cable Length (m)
    0.15
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Bag
  • Connector Orientation
    Straight to Right Angle
  • Contact Plating
    Gold
  • Contact Material
    Phosphor Bronze
Order Quantity

Documentation and Resources

Datasheets
Design resources