Arrow Electronic Components Online
095850269L075|AMPHENOLRF|simage
095850269L075|AMPHENOLRF|limage
Cable Assembly Coaxial

095-850-269L075

Cable Assembly Coaxial 22.86m BNC to BNC F-PL Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    F-PL
  • Connector Type A
    BNC
  • Connector Type B
    BNC
  • Cable Length (m)
    22.86
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bag
  • Connector Orientation
    Straight to Straight
  • RG Type
    RG-58

Documentation and Resources

Datasheets
Design resources