Cable Assembly Coaxial
095-850-239M500
Cable Assembly Belden 1855A 5m HD-BNC to BNC F-M Bag
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Belden 1855A
Gender
F-M
Connector Type A
HD-BNC
Connector Type B
BNC
Cable Length (m)
5
Impedance (Ohm)
75
Maximum Frequency (GHz)
3
Packaging
Bag
Connector Orientation
Straight to Straight
Contact Plating
Nickel
Contact Material
Brass

