Arrow Electronic Components Online
095850237024|AMPHENOLRF|simage
095850237024|AMPHENOLRF|limage
Cable Assembly Coaxial

095-850-237-024

Cable Assembly Coaxial 0.61m BNC to SMB PL-PL Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    PL-PL
  • Connector Type A
    BNC
  • Connector Type B
    SMB
  • Cable Length (m)
    0.61
  • Impedance (Ohm)
    50
  • Packaging
    Bag
  • Connector Orientation
    Right Angle to Straight
  • Contact Plating
    Nickel/Gold
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources