Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
PL-RCP
Connector Type A
TNC
Connector Type B
TNC
Cable Length (m)
0.61
Impedance (Ohm)
50
Maximum Frequency (GHz)
8
Packaging
Bag
Connector Orientation
Straight to Straight
Order Quantity

