Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Cable Type
LMR-200
Gender
F-M
Connector Type A
TNC
Connector Type B
TNC
Cable Length (m)
0.305
Impedance (Ohm)
50
Maximum Frequency (GHz)
6
Packaging
Bag
Connector Orientation
Right Angle to Straight
Contact Plating
Nickel
Contact Material
Brass

