Arrow Electronic Components Online
095850220M050|AMPHENOLRF|simage
095850220M050|AMPHENOLRF|limage
Cable Assembly Coaxial

095-850-220M050

Cable Assembly LMR-200 0.5m TNC to TNC M-M Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    LMR-200
  • Gender
    M-M
  • Connector Type A
    TNC
  • Connector Type B
    TNC
  • Cable Length (m)
    0.5
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    6
  • Packaging
    Bag
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Nickel
  • Contact Material
    Brass
Order Quantity

Documentation and Resources

Datasheets
Design resources