Cable Assembly Coaxial
095-850-214M025
Cable Assembly Belden 4794R 0.25m HD-BNC to HD-BNC M-M Bag
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Cable Type
Belden 4794R
Gender
M-M
Connector Type A
HD-BNC
Connector Type B
HD-BNC
Cable Length (m)
0.25
Impedance (Ohm)
75
Maximum Frequency (GHz)
12
Packaging
Bag
Connector Orientation
Straight to Straight
Contact Plating
Nickel
Contact Material
Brass
We don't have prices now, please check later.
Order Quantity

