Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
F-M
Connector Type A
AMC
Connector Type B
BNC
Cable Length (m)
0.15
Impedance (Ohm)
50
Maximum Frequency (GHz)
4
Packaging
Bag
Connector Orientation
Right Angle to Straight
RG Type
RG-178
Contact Plating
Gold
Contact Material
Phosphor Bronze/Beryllium Copper
Order Quantity

