Arrow Electronic Components Online
095850207006|AMPHENOLRF|simage
095850207006|AMPHENOLRF|limage
Cable Assembly Coaxial

095-850-207-006

BNC Bulkhead Jack to MMCX Plug on RG-316 Cable, 6 inches

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Coaxial
  • Gender
    F-PL
  • Connector Type A
    BNC
  • Connector Type B
    MMCX
  • Cable Length (m)
    0.153
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    4
  • Packaging
    Bag
  • Product Weight
    16.78g
  • Connector Orientation
    Straight to Straight
  • RG Type
    RG316
  • Contact Plating
    Gold
  • Contact Material
    Beryllium Copper
Order Quantity

Documentation and Resources

Datasheets
Design resources