Reduced Price
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
1.0/2.3
Connector Type B
BNC
Cable Length (m)
4
Impedance (Ohm)
75
Maximum Frequency (GHz)
4
Packaging
Bag
Connector Orientation
Straight to Straight
RG Type
RG179
Contact Plating
Nickel/Gold
Contact Material
Brass
Order Quantity

