Arrow Electronic Components Online
095850201036|AMPHENOLRF|simage
095850201036|AMPHENOLRF|limage
Cable Assembly Coaxial

095-850-201-036

Cable Assembly Coaxial 0.914m 1.0/2.3 to BNC M-M Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    M-M
  • Connector Type A
    1.0/2.3
  • Connector Type B
    BNC
  • Cable Length (m)
    0.914
  • Impedance (Ohm)
    75
  • Maximum Frequency (GHz)
    4
  • Packaging
    Bag
  • Connector Orientation
    Straight to Straight
  • RG Type
    RG179
  • Contact Plating
    Nickel/Gold
  • Contact Material
    Brass
Order Quantity

Documentation and Resources

Datasheets
Design resources