Arrow Electronic Components Online
095850193M025|AMPHENOLRF|simage
095850193M025|AMPHENOLRF|limage
Cable Assembly Coaxial

095-850-193M025

Cable Assembly Belden 4794R 0.25m HD-BNC to BNC F-M Bag

Amphenol RF
Datasheets 
Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Belden 4794R
  • Gender
    F-M
  • Connector Type A
    HD-BNC
  • Connector Type B
    BNC
  • Cable Length (m)
    0.25
  • Impedance (Ohm)
    75
  • Maximum Frequency (GHz)
    12
  • Packaging
    Bag
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Gold
  • Contact Material
    Phosphor Bronze

Documentation and Resources

Datasheets
Design resources