Cable Assembly Coaxial
095-850-193-180
Cable Assembly Belden 4794R 4.572m HD-BNC to BNC F-M Bag
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Cable Type
Belden 4794R
Gender
F-M
Connector Type A
HD-BNC
Connector Type B
BNC
Cable Length (m)
4.572
Impedance (Ohm)
75
Maximum Frequency (GHz)
12
Packaging
Bag
Connector Orientation
Straight to Straight
Contact Plating
Gold
Contact Material
Phosphor Bronze

