Arrow Electronic Components Online
095850189012|AMPHENOLRF|simage
095850189012|AMPHENOLRF|limage
Cable Assembly Coaxial

095-850-189-012

Cable Assembly Belden 4855R 0.305m HD-BNC to BNC M-M Bag

Amphenol RF
Datasheets 
Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Belden 4855R
  • Gender
    M-M
  • Connector Type A
    HD-BNC
  • Connector Type B
    BNC
  • Cable Length (m)
    0.305
  • Impedance (Ohm)
    75
  • Maximum Frequency (GHz)
    12
  • Packaging
    Bag
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Nickel
  • Contact Material
    Brass
Order Quantity

Documentation and Resources

Datasheets
Design resources