Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Type
Belden 4794R
Gender
M-M
Connector Type A
BNC
Connector Type B
BNC
Cable Length (m)
0.5
Impedance (Ohm)
75
Maximum Frequency (GHz)
12
Packaging
Bag
Connector Orientation
Straight to Straight
Contact Plating
Nickel
Contact Material
Brass
Order Quantity

