Arrow Electronic Components Online
095850162180|AMPHENOLRF|limage
095850162180|AMPHENOLRF|simage
Cable Assembly Coaxial

095-850-162-180

BNC Straight Plug to HD-BNC Straight Plug B1505A 75 Ohm 180 inches (4572 mm)

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Belden 1505A
  • Connector Type A
    BNC
  • Connector Type B
    HD-BNC
  • Cable Length (m)
    4.572
  • Impedance (Ohm)
    75
  • Maximum Frequency (GHz)
    3
  • Packaging
    Bag
  • Product Weight
    261.345g
  • Connector Orientation
    Straight to Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources