Reduced Price
Cable Assembly Coaxial
095-850-131M025
Cable Assembly Belden 1694A 0.25m HD-BNC to BNC M-M Bag
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Belden 1694A
Gender
M-M
Connector Type A
HD-BNC
Connector Type B
BNC
Cable Length (m)
0.25
Impedance (Ohm)
75
Maximum Frequency (GHz)
3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Packaging
Bag
Connector Orientation
Straight to Straight
Contact Plating
Nickel
Contact Material
Brass
Order Quantity

