Arrow Electronic Components Online
095850130006|AMPHENOLRF|limage
095850130006|AMPHENOLRF|originalImage
Cable Assembly Coaxial

095-850-130-006

Cable Assembly Belden 1855A 0.152m HD-BNC to BNC PL-PL Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Belden 1855A
  • Gender
    PL-PL
  • Connector Type A
    HD-BNC
  • Connector Type B
    BNC
  • Cable Length (m)
    0.152
  • Impedance (Ohm)
    75
  • Maximum Frequency (GHz)
    3
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Bag
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Nickel
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources