Arrow Electronic Components Online
09582010920C|AMPHENOLRF|simage
09582010920C|AMPHENOLRF|limage
Cable Assembly Coaxial

095-820-109-20C

Cable Assembly 1.37mm Cable 0.2m SMB to AMC PL-PL Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Cable Type
    1.37mm Cable
  • Gender
    PL-PL
  • Connector Type A
    SMB
  • Connector Type B
    AMC
  • Cable Length (m)
    0.2
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Bag
  • Connector Orientation
    Straight to Right Angle
  • Contact Plating
    Gold
  • Contact Material
    Beryllium Copper/Phosphor Bronze
Order Quantity

Documentation and Resources

Datasheets
Design resources