Cable Assembly Coaxial
095-820-109-05A
Cable Assembly 1.37mm Cable 0.05m SMB to AMC M-M Bag
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
Yes
PPAP
Unknown
Cable Type
1.37mm Cable
Gender
M-M
Connector Type A
SMB
Connector Type B
AMC
Cable Length (m)
0.05
Impedance (Ohm)
50
Maximum Frequency (GHz)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Bag
Connector Orientation
Straight to Right Angle
Contact Plating
Gold
Contact Material
Beryllium Copper/Phosphor Bronze
Order Quantity

